Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 2108991-1
2108991-1
Extended
* Images are for reference only
2108991-1
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
2108991-1
JLCPCB Part #
C3284742
Package
SMD,18x9mm
Description
-40℃~+85℃ 0.1dBi、0.2dBi、0.5dBi、1.2dBi 1.57mm 10W 18mm 262MHz 3.5 50Ω 829MHz 9mm Spring antenna SMD,18x9mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTE Connectivity
PackageSMD,18x9mm
VSWR3.5
Antenna TypeSpring antenna
Peak Gain0.1dBi、0.2dBi、0.5dBi、1.2dBi
Operating Temperature-40℃~+85℃
Length18mm
Bandwidth262MHz
Height1.57mm
Frequency(Center/Band)829MHz
Impedance50Ω
Width9mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 2108991-1
2108991-1

* Images are for reference only

2108991-1

Extended
Manufacturer

TE Connectivity

MFR.Part #
2108991-1
JLCPCB Part #
C3284742
Package
SMD,18x9mm
Description
-40℃~+85℃ 0.1dBi、0.2dBi、0.5dBi、1.2dBi 1.57mm 10W 18mm 262MHz 3.5 50Ω 829MHz 9mm Spring antenna SMD,18x9mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2108991-1

* Images are for reference only

2108991-1
Extended
Manufacturer

TE Connectivity

MFR.Part #
2108991-1
JLCPCB Part #
C3284742
Package
SMD,18x9mm
Description
-40℃~+85℃ 0.1dBi、0.2dBi、0.5dBi、1.2dBi 1.57mm 10W 18mm 262MHz 3.5 50Ω 829MHz 9mm Spring antenna SMD,18x9mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2108991-1 Specifications

2108991-1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTE Connectivity
PackageSMD,18x9mm
VSWR3.5
Antenna TypeSpring antenna
Peak Gain0.1dBi、0.2dBi、0.5dBi、1.2dBi
Operating Temperature-40℃~+85℃
Length18mm
Bandwidth262MHz
Height1.57mm
Frequency(Center/Band)829MHz
Impedance50Ω
Width9mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2108991-1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2108991-1 Documents

2108991-1 datasheets or manufacturer documentation.

Datasheet: 2108991-1 Datasheet (PDF)

2108991-1 Schematic Symbol & PCB Footprint

The 2108991-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.