Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PAN62312DM
PAN62312DM
Extended
* Images are for reference only
PAN62312DM
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PAN62312DM
JLCPCB Part #
C3284634
Package
-
Description
-40℃~+85℃ 1.5 1W 50Ω 5dBi、5dBi、5dBi 829MHz、5.4GHz - ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR1.5
Peak Gain5dBi、5dBi、5dBi
Operating Temperature-40℃~+85℃
Frequency(Center/Band)829MHz、5.4GHz
Impedance50Ω
Power1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PAN62312DM
PAN62312DM

* Images are for reference only

PAN62312DM

Extended
Manufacturer

Pulse Elec

MFR.Part #
PAN62312DM
JLCPCB Part #
C3284634
Package
-
Description
-40℃~+85℃ 1.5 1W 50Ω 5dBi、5dBi、5dBi 829MHz、5.4GHz - ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAN62312DM

* Images are for reference only

PAN62312DM
Extended
Manufacturer

Pulse Elec

MFR.Part #
PAN62312DM
JLCPCB Part #
C3284634
Package
-
Description
-40℃~+85℃ 1.5 1W 50Ω 5dBi、5dBi、5dBi 829MHz、5.4GHz - ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAN62312DM Specifications

PAN62312DM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR1.5
Peak Gain5dBi、5dBi、5dBi
Operating Temperature-40℃~+85℃
Frequency(Center/Band)829MHz、5.4GHz
Impedance50Ω
Power1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAN62312DM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAN62312DM Documents

PAN62312DM datasheets or manufacturer documentation.

Datasheet: PAN62312DM Datasheet (PDF)

PAN62312DM Schematic Symbol & PCB Footprint

The PAN62312DM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.