
- Manufacturer
- MFR.Part #
- 2118909-1
- JLCPCB Part #
- C3284596
- Package
- -
- Description
- -40℃~+85℃ 10W 2.2 2.5GHz、6.525GHz 4.3dBi、4.3dBi、5dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| VSWR | 2.2 | |
| Antenna Type | FPCAntenna | |
| Peak Gain | 4.3dBi、4.3dBi、5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 40mm | |
| Bandwidth | 100MHz、725MHz、1.2GHz | |
| Height | 1mm | |
| Frequency(Center/Band) | 2.5GHz、6.525GHz | |
| Impedance | 50Ω | |
| Width | 8mm | |
| Power | 10W |

* Images are for reference only
2118909-1
Extended- Manufacturer
- MFR.Part #
- 2118909-1
- JLCPCB Part #
- C3284596
- Package
- -
- Description
- -40℃~+85℃ 10W 2.2 2.5GHz、6.525GHz 4.3dBi、4.3dBi、5dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2118909-1
- JLCPCB Part #
- C3284596
- Package
- -
- Description
- -40℃~+85℃ 10W 2.2 2.5GHz、6.525GHz 4.3dBi、4.3dBi、5dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2118909-1 Specifications
2118909-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| VSWR | 2.2 | |
| Antenna Type | FPCAntenna | |
| Peak Gain | 4.3dBi、4.3dBi、5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 40mm | |
| Bandwidth | 100MHz、725MHz、1.2GHz | |
| Height | 1mm | |
| Frequency(Center/Band) | 2.5GHz、6.525GHz | |
| Impedance | 50Ω | |
| Width | 8mm | |
| Power | 10W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2118909-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2118909-1 Documents
2118909-1 datasheets or manufacturer documentation.
Datasheet: 2118909-1 Datasheet (PDF)
2118909-1 Schematic Symbol & PCB Footprint
The 2118909-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.