Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ARM21011DM
ARM21011DM
Extended
* Images are for reference only
ARM21011DM
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
ARM21011DM
JLCPCB Part #
C3284421
Package
-
Description
2.5 4.6dBi、4.9dBi、5.3dBi、6.6dBi 829MHz、2.2GHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2.5
Peak Gain4.6dBi、4.9dBi、5.3dBi、6.6dBi
Operating Temperature-40℃~+85℃
Length202.3mm
Connector TypeSMA
Height45mm
Frequency(Center/Band)829MHz、2.2GHz
Impedance50Ω
Width88.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ARM21011DM
ARM21011DM

* Images are for reference only

ARM21011DM

Extended
Manufacturer

Pulse Elec

MFR.Part #
ARM21011DM
JLCPCB Part #
C3284421
Package
-
Description
2.5 4.6dBi、4.9dBi、5.3dBi、6.6dBi 829MHz、2.2GHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARM21011DM

* Images are for reference only

ARM21011DM
Extended
Manufacturer

Pulse Elec

MFR.Part #
ARM21011DM
JLCPCB Part #
C3284421
Package
-
Description
2.5 4.6dBi、4.9dBi、5.3dBi、6.6dBi 829MHz、2.2GHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARM21011DM Specifications

ARM21011DM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2.5
Peak Gain4.6dBi、4.9dBi、5.3dBi、6.6dBi
Operating Temperature-40℃~+85℃
Length202.3mm
Connector TypeSMA
Height45mm
Frequency(Center/Band)829MHz、2.2GHz
Impedance50Ω
Width88.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARM21011DM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ARM21011DM Documents

ARM21011DM datasheets or manufacturer documentation.

Datasheet: ARM21011DM Datasheet (PDF)

ARM21011DM Schematic Symbol & PCB Footprint

The ARM21011DM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.