Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 0830AT54A2200E
0830AT54A2200E
Extended
* Images are for reference only
0830AT54A2200E
Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
0830AT54A2200E
JLCPCB Part #
C3284390
Package
SMD,15x4mm
Description
-40℃~+85℃ 2 2dBi 3W 50Ω 750MHz Ceramic Antenna SMA SMD,15x4mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerJohanson Dielectrics
PackageSMD,15x4mm
VSWR2
Antenna TypeCeramic Antenna
Peak Gain2dBi
Operating Temperature-40℃~+85℃
Connector TypeSMA
Frequency(Center/Band)750MHz
Impedance50Ω
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 0830AT54A2200E
0830AT54A2200E

* Images are for reference only

0830AT54A2200E

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
0830AT54A2200E
JLCPCB Part #
C3284390
Package
SMD,15x4mm
Description
-40℃~+85℃ 2 2dBi 3W 50Ω 750MHz Ceramic Antenna SMA SMD,15x4mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0830AT54A2200E

* Images are for reference only

0830AT54A2200E
Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
0830AT54A2200E
JLCPCB Part #
C3284390
Package
SMD,15x4mm
Description
-40℃~+85℃ 2 2dBi 3W 50Ω 750MHz Ceramic Antenna SMA SMD,15x4mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0830AT54A2200E Specifications

0830AT54A2200E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerJohanson Dielectrics
PackageSMD,15x4mm
VSWR2
Antenna TypeCeramic Antenna
Peak Gain2dBi
Operating Temperature-40℃~+85℃
Connector TypeSMA
Frequency(Center/Band)750MHz
Impedance50Ω
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0830AT54A2200E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0830AT54A2200E Documents

0830AT54A2200E datasheets or manufacturer documentation.

Datasheet: 0830AT54A2200E Datasheet (PDF)

0830AT54A2200E Schematic Symbol & PCB Footprint

The 0830AT54A2200E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.