Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT1019
ANT1019
Extended
* Images are for reference only
ANT1019
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
ANT1019
JLCPCB Part #
C3284254
Package
-
Description
-4.5dBi、-3.5dBi 1.575GHz、1.602GHz 1.8 Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMurata Electronics
Package-
VSWR1.8
Peak Gain-4.5dBi、-3.5dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+105℃
Length12mm
Bandwidth25MHz
Height4mm
Frequency(Center/Band)1.575GHz、1.602GHz
Impedance50Ω
Width12mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT1019
ANT1019

* Images are for reference only

ANT1019

Extended
Manufacturer

Murata Electronics

MFR.Part #
ANT1019
JLCPCB Part #
C3284254
Package
-
Description
-4.5dBi、-3.5dBi 1.575GHz、1.602GHz 1.8 Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT1019

* Images are for reference only

ANT1019
Extended
Manufacturer

Murata Electronics

MFR.Part #
ANT1019
JLCPCB Part #
C3284254
Package
-
Description
-4.5dBi、-3.5dBi 1.575GHz、1.602GHz 1.8 Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT1019 Specifications

ANT1019 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMurata Electronics
Package-
VSWR1.8
Peak Gain-4.5dBi、-3.5dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+105℃
Length12mm
Bandwidth25MHz
Height4mm
Frequency(Center/Band)1.575GHz、1.602GHz
Impedance50Ω
Width12mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT1019. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT1019 Documents

ANT1019 datasheets or manufacturer documentation.

Datasheet: ANT1019 Datasheet (PDF)

ANT1019 Schematic Symbol & PCB Footprint

The ANT1019 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.