Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3329
W3329
Extended
* Images are for reference only
W3329
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
W3329
JLCPCB Part #
C3284182
Package
-
Description
-40℃~+85℃ 0.17dBi 2 21.85mm 3mm 50Ω 5W 5mm 868MHz Patch Antenna - Antennas
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Peak Gain0.17dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length21.85mm
Height3mm
Frequency(Center/Band)868MHz
Impedance50Ω
Width5mm
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3329
W3329

* Images are for reference only

W3329

Extended
Manufacturer

Pulse Elec

MFR.Part #
W3329
JLCPCB Part #
C3284182
Package
-
Description
-40℃~+85℃ 0.17dBi 2 21.85mm 3mm 50Ω 5W 5mm 868MHz Patch Antenna - Antennas
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3329

* Images are for reference only

W3329
Extended
Manufacturer

Pulse Elec

MFR.Part #
W3329
JLCPCB Part #
C3284182
Package
-
Description
-40℃~+85℃ 0.17dBi 2 21.85mm 3mm 50Ω 5W 5mm 868MHz Patch Antenna - Antennas
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3329 Specifications

W3329 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Peak Gain0.17dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length21.85mm
Height3mm
Frequency(Center/Band)868MHz
Impedance50Ω
Width5mm
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3329. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W3329 Documents

W3329 datasheets or manufacturer documentation.

Datasheet: W3329 Datasheet (PDF)

W3329 Schematic Symbol & PCB Footprint

The W3329 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.