
- Manufacturer
- MFR.Part #
- GNSSMMSMA
- JLCPCB Part #
- C3284127
- Package
- -
- Description
- -40℃~+85℃ 1.5755GHz 14.5mm 2.5 3.5dBi 35.2mm 44mm 47MHz 50Ω SMA - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2.5 | |
| Peak Gain | 3.5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 35.2mm | |
| Bandwidth | 47MHz | |
| Connector Type | SMA | |
| Height | 14.5mm | |
| Frequency(Center/Band) | 1.5755GHz | |
| Impedance | 50Ω | |
| Width | 44mm |

* Images are for reference only
GNSSMMSMA
Extended- Manufacturer
- MFR.Part #
- GNSSMMSMA
- JLCPCB Part #
- C3284127
- Package
- -
- Description
- -40℃~+85℃ 1.5755GHz 14.5mm 2.5 3.5dBi 35.2mm 44mm 47MHz 50Ω SMA - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GNSSMMSMA
- JLCPCB Part #
- C3284127
- Package
- -
- Description
- -40℃~+85℃ 1.5755GHz 14.5mm 2.5 3.5dBi 35.2mm 44mm 47MHz 50Ω SMA - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GNSSMMSMA Specifications
GNSSMMSMA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2.5 | |
| Peak Gain | 3.5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 35.2mm | |
| Bandwidth | 47MHz | |
| Connector Type | SMA | |
| Height | 14.5mm | |
| Frequency(Center/Band) | 1.5755GHz | |
| Impedance | 50Ω | |
| Width | 44mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GNSSMMSMA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GNSSMMSMA Documents
GNSSMMSMA datasheets or manufacturer documentation.
Datasheet: GNSSMMSMA Datasheet (PDF)
GNSSMMSMA Schematic Symbol & PCB Footprint
The GNSSMMSMA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.