
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Linx | |
| Package | - | |
| VSWR | 1.8 | |
| Operating Temperature | -20℃~+85℃ | |
| Peak Gain | 4.2dBi | |
| Antenna Type | Spring antenna | |
| Length | 97.7mm | |
| Diameter (φD) | 10.5mm | |
| Bandwidth | 28MHz | |
| Connector Type | SMA | |
| Height | 10.5mm | |
| Frequency(Center/Band) | 916MHz | |
| Impedance | 50Ω | |
| Width | 18.7mm | |
| Power | 5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT-916-CW-RCL-SMA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Linx | |
| Package | - | |
| VSWR | 1.8 | |
| Operating Temperature | -20℃~+85℃ | |
| Peak Gain | 4.2dBi | |
| Antenna Type | Spring antenna | |
| Length | 97.7mm | |
| Diameter (φD) | 10.5mm | |
| Bandwidth | 28MHz | |
| Connector Type | SMA | |
| Height | 10.5mm | |
| Frequency(Center/Band) | 916MHz | |
| Impedance | 50Ω | |
| Width | 18.7mm | |
| Power | 5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT-916-CW-RCL-SMA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT-916-CW-RCL-SMA datasheets or manufacturer documentation.
Datasheet: ANT-916-CW-RCL-SMA Datasheet (PDF)
The ANT-916-CW-RCL-SMA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.