
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Package | SMD1109-5P | |
| Frequency - Center | 2.442GHz | |
| Insertion Loss | 2dB | |
| Operating Temperature | -20℃~+85℃ | |
| Attenuation | -44dB、-43dB、-42dB、-35dB、-35dB、-33dB、-29dB、-27dB、-26dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSF-2442.000-79000-1109-TR-NS1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Package | SMD1109-5P | |
| Frequency - Center | 2.442GHz | |
| Insertion Loss | 2dB | |
| Operating Temperature | -20℃~+85℃ | |
| Attenuation | -44dB、-43dB、-42dB、-35dB、-35dB、-33dB、-29dB、-27dB、-26dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSF-2442.000-79000-1109-TR-NS1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSF-2442.000-79000-1109-TR-NS1 datasheets or manufacturer documentation.
The RSF-2442.000-79000-1109-TR-NS1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.