
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD5050-8P | |
| Frequency - Center | 169.5MHz | |
| Insertion Loss | 1.3dB、1.9dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 11dB、22dB、22dB、28dB、50dB、58dB | |
| impedance | 50Ω |

* Images are for reference only
B39171B3942U310
Extended- Manufacturer
- MFR.Part #
- B39171B3942U310
- JLCPCB Part #
- C3283543
- Package
- SMD5050-8P
- Description
- -40℃~+85℃ 1.3dB、1.9dB 169.5MHz 50Ω SMD5050-8P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B39171B3942U310
- JLCPCB Part #
- C3283543
- Package
- SMD5050-8P
- Description
- -40℃~+85℃ 1.3dB、1.9dB 169.5MHz 50Ω SMD5050-8P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39171B3942U310 Specifications
B39171B3942U310 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD5050-8P | |
| Frequency - Center | 169.5MHz | |
| Insertion Loss | 1.3dB、1.9dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 11dB、22dB、22dB、28dB、50dB、58dB | |
| impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39171B3942U310. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39171B3942U310 Documents
B39171B3942U310 datasheets or manufacturer documentation.
Datasheet: B39171B3942U310 Datasheet (PDF)
B39171B3942U310 Schematic Symbol & PCB Footprint
The B39171B3942U310 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.