Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. SAW Filters
  6. SF2039B-2
SF2039B-2
Extended
* Images are for reference only
SF2039B-2
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
SF2039B-2
JLCPCB Part #
C3283423
Package
SMD
Description
10.5dB 4MHz、6.5MHz、7.5MHz 72.54MHz SMD SAW Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/SAW Filters
ManufacturerMurata Electronics
PackageSMD
Frequency - Center72.54MHz
Operating Temperature-40℃~+105℃
Insertion Loss10.5dB
Bandwidth4MHz、6.5MHz、7.5MHz
Attenuation42dB、43dB、44dB、47dB、50dB、55dB
impedance175Ω、1kΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. SAW Filters
  6. SF2039B-2
SF2039B-2

* Images are for reference only

SF2039B-2

Extended
Manufacturer

Murata Electronics

MFR.Part #
SF2039B-2
JLCPCB Part #
C3283423
Package
SMD
Description
10.5dB 4MHz、6.5MHz、7.5MHz 72.54MHz SMD SAW Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SF2039B-2

* Images are for reference only

SF2039B-2
Extended
Manufacturer

Murata Electronics

MFR.Part #
SF2039B-2
JLCPCB Part #
C3283423
Package
SMD
Description
10.5dB 4MHz、6.5MHz、7.5MHz 72.54MHz SMD SAW Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SF2039B-2 Specifications

SF2039B-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryFilters/SAW Filters
ManufacturerMurata Electronics
PackageSMD
Frequency - Center72.54MHz
Operating Temperature-40℃~+105℃
Insertion Loss10.5dB
Bandwidth4MHz、6.5MHz、7.5MHz
Attenuation42dB、43dB、44dB、47dB、50dB、55dB
impedance175Ω、1kΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF2039B-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SF2039B-2 Documents

SF2039B-2 datasheets or manufacturer documentation.

Datasheet: SF2039B-2 Datasheet (PDF)

SF2039B-2 Schematic Symbol & PCB Footprint

The SF2039B-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.