
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Package | SMD1109-5P | |
| Frequency - Center | 876.5MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -30℃~+85℃ | |
| Bandwidth | 35MHz | |
| impedance | 50Ω |

* Images are for reference only
RSF-876.500-35000-1109-TR-NS2
Extended- Manufacturer
- MFR.Part #
- RSF-876.500-35000-1109-TR-NS2
- JLCPCB Part #
- C3283356
- Package
- SMD1109-5P
- Description
- SMD1109-5P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RSF-876.500-35000-1109-TR-NS2
- JLCPCB Part #
- C3283356
- Package
- SMD1109-5P
- Description
- SMD1109-5P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSF-876.500-35000-1109-TR-NS2 Specifications
RSF-876.500-35000-1109-TR-NS2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Raltron | |
| Package | SMD1109-5P | |
| Frequency - Center | 876.5MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -30℃~+85℃ | |
| Bandwidth | 35MHz | |
| impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSF-876.500-35000-1109-TR-NS2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSF-876.500-35000-1109-TR-NS2 Documents
RSF-876.500-35000-1109-TR-NS2 datasheets or manufacturer documentation.
RSF-876.500-35000-1109-TR-NS2 Schematic Symbol & PCB Footprint
The RSF-876.500-35000-1109-TR-NS2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.