
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD3838-8P | |
| Frequency - Center | 315MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 2.1dB | |
| Bandwidth | 950kHz | |
| impedance | 19Ω、20.3Ω | |
| Attenuation | 12dB、17dB、32dB、34dB、35dB、37dB、44dB、47dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF1415D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD3838-8P | |
| Frequency - Center | 315MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 2.1dB | |
| Bandwidth | 950kHz | |
| impedance | 19Ω、20.3Ω | |
| Attenuation | 12dB、17dB、32dB、34dB、35dB、37dB、44dB、47dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF1415D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF1415D datasheets or manufacturer documentation.
The RF1415D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.