
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Input Capacitance(Ciss) | 2.5pF | |
| Reverse Transfer Capacitance (Crss@Vds) | 50fF | |
| Current - Continuous Drain(Id) | 30mA | |
| Drain to Source Voltage | 6V | |
| Output Capacitance(Coss) | 1.8pF | |
| Pd - Power Dissipation | 100mW |

* Images are for reference only
BB504CDS-TL-H
Extended- Manufacturer
- MFR.Part #
- BB504CDS-TL-H
- JLCPCB Part #
- C3282982
- Package
- -
- Description
- 1.8pF 100mW 2.5pF 30mA 50fF 6V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BB504CDS-TL-H
- JLCPCB Part #
- C3282982
- Package
- -
- Description
- 1.8pF 100mW 2.5pF 30mA 50fF 6V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BB504CDS-TL-H Specifications
BB504CDS-TL-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Input Capacitance(Ciss) | 2.5pF | |
| Reverse Transfer Capacitance (Crss@Vds) | 50fF | |
| Current - Continuous Drain(Id) | 30mA | |
| Drain to Source Voltage | 6V | |
| Output Capacitance(Coss) | 1.8pF | |
| Pd - Power Dissipation | 100mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BB504CDS-TL-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BB504CDS-TL-H Documents
BB504CDS-TL-H datasheets or manufacturer documentation.
Datasheet: BB504CDS-TL-H Datasheet (PDF)
BB504CDS-TL-H Schematic Symbol & PCB Footprint
The BB504CDS-TL-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.