NX7002AKA215
Extended
* Images are for reference only
NX7002AKA215
Attributes
Value
Manufacturer
MFR.Part #
NX7002AKA215
JLCPCB Part #
C3282925
Package
-
Description
-55℃~+150℃ 2.1V 20pF 2pF 3.4pF 300mA 325mW 4.5Ω@10V 430pC@4.5V 60V N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerNXP Semicon
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)20pF
Gate Threshold Voltage (Vgs(th))2.1V
Gate Charge(Qg)430pC@4.5V
Reverse Transfer Capacitance (Crss@Vds)2pF
Current - Continuous Drain(Id)300mA
Drain to Source Voltage60V
Output Capacitance(Coss)3.4pF
Pd - Power Dissipation325mW
RDS(on)4.5Ω@10V