Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC017SMA120J
MSC017SMA120J
Extended
* Images are for reference only
MSC017SMA120J
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC017SMA120J
JLCPCB Part #
C3282376
Package
SOT-227
Description
1.2kV 278W N-Channel SOT-227 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageSOT-227
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance5.28nF
Gate Threshold Voltage (Vgs(th))1.9V
Gate Charge(Qg)249nC
Reverse Transfer Capacitance (Crss)12pF
Current - Continuous Drain(Id)113A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)265pF
Pd - Power Dissipation278W
RDS(on)22mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC017SMA120J
MSC017SMA120J

* Images are for reference only

MSC017SMA120J

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC017SMA120J
JLCPCB Part #
C3282376
Package
SOT-227
Description
1.2kV 278W N-Channel SOT-227 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC017SMA120J

* Images are for reference only

MSC017SMA120J
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC017SMA120J
JLCPCB Part #
C3282376
Package
SOT-227
Description
1.2kV 278W N-Channel SOT-227 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC017SMA120J Specifications

MSC017SMA120J technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageSOT-227
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance5.28nF
Gate Threshold Voltage (Vgs(th))1.9V
Gate Charge(Qg)249nC
Reverse Transfer Capacitance (Crss)12pF
Current - Continuous Drain(Id)113A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)265pF
Pd - Power Dissipation278W
RDS(on)22mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC017SMA120J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC017SMA120J Documents

MSC017SMA120J datasheets or manufacturer documentation.

Datasheet: MSC017SMA120J Datasheet (PDF)

MSC017SMA120J Schematic Symbol & PCB Footprint

The MSC017SMA120J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.