
- Manufacturer
- MFR.Part #
- RJK0358DPA-01#J0B
- JLCPCB Part #
- C3282181
- Package
- -
- Description
- -55℃~+150℃ 2.5V 280pF 30V 33nC@5V 38A 4.3nF 45W 5.4mΩ@5V 500pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.3nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 33nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| Current - Continuous Drain(Id) | 38A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 500pF | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 5.4mΩ@5V |

* Images are for reference only
RJK0358DPA-01#J0B
Extended- Manufacturer
- MFR.Part #
- RJK0358DPA-01#J0B
- JLCPCB Part #
- C3282181
- Package
- -
- Description
- -55℃~+150℃ 2.5V 280pF 30V 33nC@5V 38A 4.3nF 45W 5.4mΩ@5V 500pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RJK0358DPA-01#J0B
- JLCPCB Part #
- C3282181
- Package
- -
- Description
- -55℃~+150℃ 2.5V 280pF 30V 33nC@5V 38A 4.3nF 45W 5.4mΩ@5V 500pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJK0358DPA-01#J0B Specifications
RJK0358DPA-01#J0B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.3nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 33nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| Current - Continuous Drain(Id) | 38A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 500pF | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 5.4mΩ@5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJK0358DPA-01#J0B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJK0358DPA-01#J0B Documents
RJK0358DPA-01#J0B datasheets or manufacturer documentation.
Datasheet: RJK0358DPA-01#J0B Datasheet (PDF)
RJK0358DPA-01#J0B Schematic Symbol & PCB Footprint
The RJK0358DPA-01#J0B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.