
- Manufacturer
- MFR.Part #
- RJK03M7DPA-00#J5A
- JLCPCB Part #
- C3282075
- Package
- WPAK-8
- Description
- -55℃~+150℃ 1 N-channel 1.12nF 13mΩ@4.5V 2.5V 25W 30A 30V 6.6nC 70pF WPAK-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | WPAK-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.12nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 6.6nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 13mΩ@4.5V |

* Images are for reference only
RJK03M7DPA-00#J5A
Extended- Manufacturer
- MFR.Part #
- RJK03M7DPA-00#J5A
- JLCPCB Part #
- C3282075
- Package
- WPAK-8
- Description
- -55℃~+150℃ 1 N-channel 1.12nF 13mΩ@4.5V 2.5V 25W 30A 30V 6.6nC 70pF WPAK-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RJK03M7DPA-00#J5A
- JLCPCB Part #
- C3282075
- Package
- WPAK-8
- Description
- -55℃~+150℃ 1 N-channel 1.12nF 13mΩ@4.5V 2.5V 25W 30A 30V 6.6nC 70pF WPAK-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJK03M7DPA-00#J5A Specifications
RJK03M7DPA-00#J5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | WPAK-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.12nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 6.6nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 13mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJK03M7DPA-00#J5A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJK03M7DPA-00#J5A Documents
RJK03M7DPA-00#J5A datasheets or manufacturer documentation.
Datasheet: RJK03M7DPA-00#J5A Datasheet (PDF)
RJK03M7DPA-00#J5A Schematic Symbol & PCB Footprint
The RJK03M7DPA-00#J5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.