
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 | |
| Number of Macrocells | 19 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~2.5V、2.3V~5.5V | |
| Number of I/O | 13 | |
| Programmable Type | In-system programming | |
| Features | Integrated temperature sensor |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLG46826G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 | |
| Number of Macrocells | 19 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~2.5V、2.3V~5.5V | |
| Number of I/O | 13 | |
| Programmable Type | In-system programming | |
| Features | Integrated temperature sensor |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG46826G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SLG46826G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.