
- Manufacturer
- MFR.Part #
- FDR840P
- JLCPCB Part #
- C3281951
- Package
- TSOP-8-3.30mm
- Description
- -55℃~+150℃ 1 P-Channel 1.532nF 1.5V 1.8W 10A 17.5mΩ@2.5V 20V 4.481nF 540pF 60nC@4.5V P-Channel TSOP-8-3.30mm MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TSOP-8-3.30mm | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 4.481nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 60nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 540pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 1.532nF | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 17.5mΩ@2.5V |

* Images are for reference only
FDR840P
Extended- Manufacturer
- MFR.Part #
- FDR840P
- JLCPCB Part #
- C3281951
- Package
- TSOP-8-3.30mm
- Description
- -55℃~+150℃ 1 P-Channel 1.532nF 1.5V 1.8W 10A 17.5mΩ@2.5V 20V 4.481nF 540pF 60nC@4.5V P-Channel TSOP-8-3.30mm MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FDR840P
- JLCPCB Part #
- C3281951
- Package
- TSOP-8-3.30mm
- Description
- -55℃~+150℃ 1 P-Channel 1.532nF 1.5V 1.8W 10A 17.5mΩ@2.5V 20V 4.481nF 540pF 60nC@4.5V P-Channel TSOP-8-3.30mm MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDR840P Specifications
FDR840P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TSOP-8-3.30mm | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 4.481nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 60nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 540pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 1.532nF | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 17.5mΩ@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDR840P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDR840P Documents
FDR840P datasheets or manufacturer documentation.
Datasheet: FDR840P Datasheet (PDF)
FDR840P Schematic Symbol & PCB Footprint
The FDR840P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.