
- Manufacturer
- MFR.Part #
- FQNL1N50BTA
- JLCPCB Part #
- C3281853
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 N-channel 1.5W 150pF 270mA 3.7V 30pF 4pF 5.5nC@10V 500V 9Ω@10V N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 150pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5.5nC@10V | |
| Current - Continuous Drain(Id) | 270mA | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 30pF | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 9Ω@10V |

* Images are for reference only
FQNL1N50BTA
Extended- Manufacturer
- MFR.Part #
- FQNL1N50BTA
- JLCPCB Part #
- C3281853
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 N-channel 1.5W 150pF 270mA 3.7V 30pF 4pF 5.5nC@10V 500V 9Ω@10V N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FQNL1N50BTA
- JLCPCB Part #
- C3281853
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 N-channel 1.5W 150pF 270mA 3.7V 30pF 4pF 5.5nC@10V 500V 9Ω@10V N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FQNL1N50BTA Specifications
FQNL1N50BTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 150pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 5.5nC@10V | |
| Current - Continuous Drain(Id) | 270mA | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 30pF | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 9Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FQNL1N50BTA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FQNL1N50BTA Documents
FQNL1N50BTA datasheets or manufacturer documentation.
Datasheet: FQNL1N50BTA Datasheet (PDF)
FQNL1N50BTA Schematic Symbol & PCB Footprint
The FQNL1N50BTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.