
- Manufacturer
- MFR.Part #
- IXTQ26N50P
- JLCPCB Part #
- C3281814
- Package
- TO-3P
- Description
- -55℃~+150℃ 0.31mΩ@10V 1 N-channel 20pF 26A 380pF 400W 48pF 5.5V 500V 65nC@10V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-3P | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 380pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Gate Charge(Qg) | 65nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 26A | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 48pF | |
| Pd - Power Dissipation | 400W | |
| RDS(on) | 0.31mΩ@10V |

* Images are for reference only
IXTQ26N50P
Extended- Manufacturer
- MFR.Part #
- IXTQ26N50P
- JLCPCB Part #
- C3281814
- Package
- TO-3P
- Description
- -55℃~+150℃ 0.31mΩ@10V 1 N-channel 20pF 26A 380pF 400W 48pF 5.5V 500V 65nC@10V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IXTQ26N50P
- JLCPCB Part #
- C3281814
- Package
- TO-3P
- Description
- -55℃~+150℃ 0.31mΩ@10V 1 N-channel 20pF 26A 380pF 400W 48pF 5.5V 500V 65nC@10V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXTQ26N50P Specifications
IXTQ26N50P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-3P | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 380pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Gate Charge(Qg) | 65nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 26A | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 48pF | |
| Pd - Power Dissipation | 400W | |
| RDS(on) | 0.31mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXTQ26N50P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXTQ26N50P Documents
IXTQ26N50P datasheets or manufacturer documentation.
Datasheet: IXTQ26N50P Datasheet (PDF)
IXTQ26N50P Schematic Symbol & PCB Footprint
The IXTQ26N50P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.