R8008ANJGTL
Extended
* Images are for reference only
R8008ANJGTL
Attributes
Value
Manufacturer
MFR.Part #
R8008ANJGTL
JLCPCB Part #
C3281703
Package
TO-263S
Description
1 N-channel 1.03Ω@10V 1.1nF 195W 38nC@10V 5V 800V 8A TO-263S MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerROHM Semicon
PackageTO-263S
Input Capacitance(Ciss)1.1nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)38nC@10V
Current - Continuous Drain(Id)8A
Drain to Source Voltage800V
Pd - Power Dissipation195W
RDS(on)1.03Ω@10V