
- Manufacturer
- MFR.Part #
- IRFS11N50ATRLP
- JLCPCB Part #
- C3281689
- Package
- TO-263AB
- Description
- -55℃~+150℃ 1 N-channel 1.423nF 11A 170W 208pF 4V 500V 520mΩ@10V 52nC@10V 8.1pF N-Channel TO-263AB MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | TO-263AB | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.423nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.1pF | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 208pF | |
| Pd - Power Dissipation | 170W | |
| RDS(on) | 520mΩ@10V |

* Images are for reference only
IRFS11N50ATRLP
Extended- Manufacturer
- MFR.Part #
- IRFS11N50ATRLP
- JLCPCB Part #
- C3281689
- Package
- TO-263AB
- Description
- -55℃~+150℃ 1 N-channel 1.423nF 11A 170W 208pF 4V 500V 520mΩ@10V 52nC@10V 8.1pF N-Channel TO-263AB MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRFS11N50ATRLP
- JLCPCB Part #
- C3281689
- Package
- TO-263AB
- Description
- -55℃~+150℃ 1 N-channel 1.423nF 11A 170W 208pF 4V 500V 520mΩ@10V 52nC@10V 8.1pF N-Channel TO-263AB MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFS11N50ATRLP Specifications
IRFS11N50ATRLP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | TO-263AB | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.423nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.1pF | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 208pF | |
| Pd - Power Dissipation | 170W | |
| RDS(on) | 520mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFS11N50ATRLP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRFS11N50ATRLP Documents
IRFS11N50ATRLP datasheets or manufacturer documentation.
Datasheet: IRFS11N50ATRLP Datasheet (PDF)
IRFS11N50ATRLP Schematic Symbol & PCB Footprint
The IRFS11N50ATRLP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.