IXTA36N30P - 1
IXTA36N30P - 2
IXTA36N30P - 3
Extended1/3
* Images are for reference only
IXTA36N30P
Attributes
Value
Manufacturer
MFR.Part #
IXTA36N30P
JLCPCB Part #
C3281646
Package
TO-263AA
Description
-55℃~+150℃ 1 N-channel 110mΩ@10V 2.25nF 300V 300W 36A 370pF 5.5V 70nC@10V 90pF N-Channel TO-263AA MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerLittelfuse/IXYS
PackageTO-263AA
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)2.25nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.5V
Gate Charge(Qg)70nC@10V
Reverse Transfer Capacitance (Crss@Vds)90pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage300V
Output Capacitance(Coss)370pF
Pd - Power Dissipation300W
RDS(on)110mΩ@10V