
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-263-2 | |
| Input Capacitance(Ciss) | 12.2nF@20V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 220nC@10V | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 75V | |
| Pd - Power Dissipation | 1.65W、90W | |
| RDS(on) | 6mΩ@10V,50A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK4065-DL-1EX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-263-2 | |
| Input Capacitance(Ciss) | 12.2nF@20V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 220nC@10V | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 75V | |
| Pd - Power Dissipation | 1.65W、90W | |
| RDS(on) | 6mΩ@10V,50A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK4065-DL-1EX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK4065-DL-1EX datasheets or manufacturer documentation.
Datasheet: 2SK4065-DL-1EX Datasheet (PDF)
The 2SK4065-DL-1EX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.