IXFA12N65X2-TRL
Extended
* Images are for reference only
IXFA12N65X2-TRL
Attributes
Value
Manufacturer
MFR.Part #
IXFA12N65X2-TRL
JLCPCB Part #
C3281584
Package
TO-263(D2Pak)
Description
-55℃~+150℃ 1 N-channel 1.134nF 12A 18.5nC@10V 180W 310mΩ@10V 5V 650V TO-263(D2Pak) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerLittelfuse/IXYS
PackageTO-263(D2Pak)
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.134nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)18.5nC@10V
Current - Continuous Drain(Id)12A
Drain to Source Voltage650V
Pd - Power Dissipation180W
RDS(on)310mΩ@10V