
- Manufacturer
- MFR.Part #
- IXTA30N25L2
- JLCPCB Part #
- C3281568
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 130nC@10V 130pF 140mΩ 250V 3.2nF 30A 355W 4.5V N-Channel TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-263(D2Pak) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 130nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 250V | |
| Pd - Power Dissipation | 355W | |
| RDS(on) | 140mΩ |

* Images are for reference only
IXTA30N25L2
Extended- Manufacturer
- MFR.Part #
- IXTA30N25L2
- JLCPCB Part #
- C3281568
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 130nC@10V 130pF 140mΩ 250V 3.2nF 30A 355W 4.5V N-Channel TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IXTA30N25L2
- JLCPCB Part #
- C3281568
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 130nC@10V 130pF 140mΩ 250V 3.2nF 30A 355W 4.5V N-Channel TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXTA30N25L2 Specifications
IXTA30N25L2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-263(D2Pak) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 3.2nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 130nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 250V | |
| Pd - Power Dissipation | 355W | |
| RDS(on) | 140mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXTA30N25L2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXTA30N25L2 Documents
IXTA30N25L2 datasheets or manufacturer documentation.
Datasheet: IXTA30N25L2 Datasheet (PDF)
IXTA30N25L2 Schematic Symbol & PCB Footprint
The IXTA30N25L2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.