IXTA36P15P-TRL
Extended
* Images are for reference only
IXTA36P15P-TRL
Attributes
Value
Manufacturer
MFR.Part #
IXTA36P15P-TRL
JLCPCB Part #
C3281563
Package
TO-263(D2Pak)
Description
-55℃~+150℃ 1 P-Channel 110mΩ@10V 150V 3.1nF 300W 36A 4.5V 55nC@10V TO-263(D2Pak) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerLittelfuse/IXYS
PackageTO-263(D2Pak)
Operating Temperature-55℃~+150℃
Number1 P-Channel
Gate Charge(Qg)55nC@10V
Current - Continuous Drain(Id)36A
Drain to Source Voltage150V
Pd - Power Dissipation300W
RDS(on)110mΩ@10V