
- Manufacturer
- MFR.Part #
- IXTA4N80P-TRL
- JLCPCB Part #
- C3281560
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 100W 14.2nC@10V 3.4Ω@10V 3.6A 5.5V 750pF 800V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-263(D2Pak) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 750pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Gate Charge(Qg) | 14.2nC@10V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Drain to Source Voltage | 800V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 3.4Ω@10V |

* Images are for reference only
IXTA4N80P-TRL
Extended- Manufacturer
- MFR.Part #
- IXTA4N80P-TRL
- JLCPCB Part #
- C3281560
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 100W 14.2nC@10V 3.4Ω@10V 3.6A 5.5V 750pF 800V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IXTA4N80P-TRL
- JLCPCB Part #
- C3281560
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 100W 14.2nC@10V 3.4Ω@10V 3.6A 5.5V 750pF 800V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXTA4N80P-TRL Specifications
IXTA4N80P-TRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-263(D2Pak) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 750pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Gate Charge(Qg) | 14.2nC@10V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Drain to Source Voltage | 800V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 3.4Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXTA4N80P-TRL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXTA4N80P-TRL Schematic Symbol & PCB Footprint
The IXTA4N80P-TRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.