IRFR110PBF-BE3
Extended
* Images are for reference only
IRFR110PBF-BE3
Attributes
Value
Manufacturer
MFR.Part #
IRFR110PBF-BE3
JLCPCB Part #
C3281473
Package
TO-252AA
Description
-55℃~+150℃ 1 N-channel 100V 180pF 2.5W 4.3A 4V 540mΩ@10V 8.3nC@10V 80pF N-Channel TO-252AA MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVishay Intertech
PackageTO-252AA
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)180pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)8.3nC@10V
Reverse Transfer Capacitance (Crss@Vds)80pF
Current - Continuous Drain(Id)4.3A
Drain to Source Voltage100V
Pd - Power Dissipation2.5W
RDS(on)540mΩ@10V