
- Manufacturer
- MFR.Part #
- HUF76107D3S
- JLCPCB Part #
- C3281335
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 1 N-channel 10.3nC@10V 20A 30V 315pF 35W 3V 52mΩ@10V N-Channel TO-252(DPAK) MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 315pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 10.3nC@10V | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 52mΩ@10V |

* Images are for reference only
HUF76107D3S
Extended- Manufacturer
- MFR.Part #
- HUF76107D3S
- JLCPCB Part #
- C3281335
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 1 N-channel 10.3nC@10V 20A 30V 315pF 35W 3V 52mΩ@10V N-Channel TO-252(DPAK) MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HUF76107D3S
- JLCPCB Part #
- C3281335
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 1 N-channel 10.3nC@10V 20A 30V 315pF 35W 3V 52mΩ@10V N-Channel TO-252(DPAK) MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HUF76107D3S Specifications
HUF76107D3S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 315pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 10.3nC@10V | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 52mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HUF76107D3S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HUF76107D3S Documents
HUF76107D3S datasheets or manufacturer documentation.
Datasheet: HUF76107D3S Datasheet (PDF)
HUF76107D3S Schematic Symbol & PCB Footprint
The HUF76107D3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.