
- Manufacturer
- MFR.Part #
- AOD409
- JLCPCB Part #
- C3281253
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃@(Tj) 2.4V@250uA 2.5W、60W 26A 3.6nF@30V 40mΩ@20A,10V 54nC@10V 60V P-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 3.6nF@30V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V@250uA | |
| Number | P-Channel | |
| Gate Charge(Qg) | 54nC@10V | |
| Current - Continuous Drain(Id) | 26A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 2.5W、60W | |
| RDS(on) | 40mΩ@20A,10V |

* Images are for reference only
AOD409
Extended- Manufacturer
- MFR.Part #
- AOD409
- JLCPCB Part #
- C3281253
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃@(Tj) 2.4V@250uA 2.5W、60W 26A 3.6nF@30V 40mΩ@20A,10V 54nC@10V 60V P-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AOD409
- JLCPCB Part #
- C3281253
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃@(Tj) 2.4V@250uA 2.5W、60W 26A 3.6nF@30V 40mΩ@20A,10V 54nC@10V 60V P-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AOD409 Specifications
AOD409 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 3.6nF@30V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V@250uA | |
| Number | P-Channel | |
| Gate Charge(Qg) | 54nC@10V | |
| Current - Continuous Drain(Id) | 26A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 2.5W、60W | |
| RDS(on) | 40mΩ@20A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOD409. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AOD409 Schematic Symbol & PCB Footprint
The AOD409 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.