


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | STMicroelectronics | |
| Package | HiP247-4 | |
| Operating Temperature | -55℃~+200℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 3.38nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 157nC | |
| Reverse Transfer Capacitance (Crss) | 49pF | |
| Current - Continuous Drain(Id) | 119A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 294pF | |
| Pd - Power Dissipation | 565W | |
| RDS(on) | 24mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCTWA90N65G2V-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | STMicroelectronics | |
| Package | HiP247-4 | |
| Operating Temperature | -55℃~+200℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 3.38nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 157nC | |
| Reverse Transfer Capacitance (Crss) | 49pF | |
| Current - Continuous Drain(Id) | 119A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 294pF | |
| Pd - Power Dissipation | 565W | |
| RDS(on) | 24mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCTWA90N65G2V-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCTWA90N65G2V-4 datasheets or manufacturer documentation.
Datasheet: SCTWA90N65G2V-4 Datasheet (PDF)
The SCTWA90N65G2V-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.