Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. G3R60MT07D
G3R60MT07D
Extended
* Images are for reference only
G3R60MT07D
Attributes
Value
Manufacturer
GeneSiC Semiconductor
MFR.Part #
G3R60MT07D
JLCPCB Part #
C3281046
Package
TO-247-3
Description
750V TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerGeneSiC Semiconductor
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance953pF
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)47nC
Reverse Transfer Capacitance (Crss)7.9pF
Current - Continuous Drain(Id)43A
Drain to Source Voltage750V
Output Capacitance(Coss)90pF
Pd - Power Dissipation171W
RDS(on)78mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. G3R60MT07D
G3R60MT07D

* Images are for reference only

G3R60MT07D

Extended
Manufacturer

GeneSiC Semiconductor

MFR.Part #
G3R60MT07D
JLCPCB Part #
C3281046
Package
TO-247-3
Description
750V TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G3R60MT07D

* Images are for reference only

G3R60MT07D
Extended
Manufacturer

GeneSiC Semiconductor

MFR.Part #
G3R60MT07D
JLCPCB Part #
C3281046
Package
TO-247-3
Description
750V TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G3R60MT07D Specifications

G3R60MT07D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerGeneSiC Semiconductor
PackageTO-247-3
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance953pF
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)47nC
Reverse Transfer Capacitance (Crss)7.9pF
Current - Continuous Drain(Id)43A
Drain to Source Voltage750V
Output Capacitance(Coss)90pF
Pd - Power Dissipation171W
RDS(on)78mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3R60MT07D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G3R60MT07D Documents

G3R60MT07D datasheets or manufacturer documentation.

Datasheet: G3R60MT07D Datasheet (PDF)

G3R60MT07D Schematic Symbol & PCB Footprint

The G3R60MT07D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.