
- Manufacturer
- MFR.Part #
- G3R40MT12D
- JLCPCB Part #
- C3281044
- Package
- TO-247-3
- Description
- 1.2kV N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | TO-247-3 | |
| Type | N-Channel | |
| Drain to Source Voltage | 1.2kV |

* Images are for reference only
G3R40MT12D
Extended- Manufacturer
- MFR.Part #
- G3R40MT12D
- JLCPCB Part #
- C3281044
- Package
- TO-247-3
- Description
- 1.2kV N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G3R40MT12D
- JLCPCB Part #
- C3281044
- Package
- TO-247-3
- Description
- 1.2kV N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3R40MT12D Specifications
G3R40MT12D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | TO-247-3 | |
| Type | N-Channel | |
| Drain to Source Voltage | 1.2kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3R40MT12D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3R40MT12D Documents
G3R40MT12D datasheets or manufacturer documentation.
Datasheet: G3R40MT12D Datasheet (PDF)
G3R40MT12D Schematic Symbol & PCB Footprint
The G3R40MT12D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.