
- Manufacturer
- MFR.Part #
- IXFH78N60X3
- JLCPCB Part #
- C3280973
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 36pF 38mΩ@10V 4.7nF 5V 600V 70nC@10V 780W 78A N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 70nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Current - Continuous Drain(Id) | 78A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 780W | |
| RDS(on) | 38mΩ@10V |

* Images are for reference only
IXFH78N60X3
Extended- Manufacturer
- MFR.Part #
- IXFH78N60X3
- JLCPCB Part #
- C3280973
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 36pF 38mΩ@10V 4.7nF 5V 600V 70nC@10V 780W 78A N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IXFH78N60X3
- JLCPCB Part #
- C3280973
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 36pF 38mΩ@10V 4.7nF 5V 600V 70nC@10V 780W 78A N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXFH78N60X3 Specifications
IXFH78N60X3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 70nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Current - Continuous Drain(Id) | 78A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 780W | |
| RDS(on) | 38mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXFH78N60X3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXFH78N60X3 Documents
IXFH78N60X3 datasheets or manufacturer documentation.
Datasheet: IXFH78N60X3 Datasheet (PDF)
IXFH78N60X3 Schematic Symbol & PCB Footprint
The IXFH78N60X3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.