
- Manufacturer
- MFR.Part #
- FQPF9N30
- JLCPCB Part #
- C3280893
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 155pF 20pF 22nC@10V 300V 42W 450mΩ@10V 5V 6A 740pF N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 22nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 155pF | |
| Pd - Power Dissipation | 42W | |
| RDS(on) | 450mΩ@10V |

* Images are for reference only
FQPF9N30
Extended- Manufacturer
- MFR.Part #
- FQPF9N30
- JLCPCB Part #
- C3280893
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 155pF 20pF 22nC@10V 300V 42W 450mΩ@10V 5V 6A 740pF N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FQPF9N30
- JLCPCB Part #
- C3280893
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 155pF 20pF 22nC@10V 300V 42W 450mΩ@10V 5V 6A 740pF N-Channel TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FQPF9N30 Specifications
FQPF9N30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 22nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 155pF | |
| Pd - Power Dissipation | 42W | |
| RDS(on) | 450mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FQPF9N30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FQPF9N30 Documents
FQPF9N30 datasheets or manufacturer documentation.
Datasheet: FQPF9N30 Datasheet (PDF)
FQPF9N30 Schematic Symbol & PCB Footprint
The FQPF9N30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.