
- Manufacturer
- MFR.Part #
- RJK0703DPP-A0#T2
- JLCPCB Part #
- C3280807
- Package
- TO-220FPA
- Description
- -55℃~+150℃ 1 N-channel 200pF 25W 4.15nF 4V 56nC@10V 6.7mΩ@10V 70A 75V N-Channel TO-220FPA MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | TO-220FPA | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.15nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 56nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 75V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 6.7mΩ@10V |

* Images are for reference only
RJK0703DPP-A0#T2
Extended- Manufacturer
- MFR.Part #
- RJK0703DPP-A0#T2
- JLCPCB Part #
- C3280807
- Package
- TO-220FPA
- Description
- -55℃~+150℃ 1 N-channel 200pF 25W 4.15nF 4V 56nC@10V 6.7mΩ@10V 70A 75V N-Channel TO-220FPA MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RJK0703DPP-A0#T2
- JLCPCB Part #
- C3280807
- Package
- TO-220FPA
- Description
- -55℃~+150℃ 1 N-channel 200pF 25W 4.15nF 4V 56nC@10V 6.7mΩ@10V 70A 75V N-Channel TO-220FPA MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJK0703DPP-A0#T2 Specifications
RJK0703DPP-A0#T2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | TO-220FPA | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.15nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 56nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 75V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 6.7mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJK0703DPP-A0#T2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJK0703DPP-A0#T2 Documents
RJK0703DPP-A0#T2 datasheets or manufacturer documentation.
Datasheet: RJK0703DPP-A0#T2 Datasheet (PDF)
RJK0703DPP-A0#T2 Schematic Symbol & PCB Footprint
The RJK0703DPP-A0#T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.