IRFI9640GPBF - 1
IRFI9640GPBF - 2
IRFI9640GPBF - 3
Extended1/3
* Images are for reference only
IRFI9640GPBF
Attributes
Value
Manufacturer
MFR.Part #
IRFI9640GPBF
JLCPCB Part #
C3280581
Package
TO-220-3
Description
-55℃~+150℃ 1 P-Channel 1.2nF 200V 20A 370pF 40W 44nC@10V 4V 500mΩ@10V 80pF P-Channel TO-220-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVishay Intertech
PackageTO-220-3
Operating Temperature-55℃~+150℃
TypeP-Channel
Input Capacitance(Ciss)1.2nF
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)44nC@10V
Reverse Transfer Capacitance (Crss@Vds)80pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage200V
Output Capacitance(Coss)370pF
Pd - Power Dissipation40W
RDS(on)500mΩ@10V