Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM10N80CZ C0G
TSM10N80CZ C0G
Extended
* Images are for reference only
TSM10N80CZ C0G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM10N80CZ C0G
JLCPCB Part #
C3280400
Package
TO-220
Description
-55℃~+150℃ 1 N-channel 1.05Ω@10V 2.336nF 290W 29pF 4V 53nC@10V 800V 9.5A N-Channel TO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageTO-220
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.336nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)53nC@10V
Reverse Transfer Capacitance (Crss@Vds)29pF
Current - Continuous Drain(Id)9.5A
Drain to Source Voltage800V
Pd - Power Dissipation290W
RDS(on)1.05Ω@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM10N80CZ C0G
TSM10N80CZ C0G

* Images are for reference only

TSM10N80CZ C0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM10N80CZ C0G
JLCPCB Part #
C3280400
Package
TO-220
Description
-55℃~+150℃ 1 N-channel 1.05Ω@10V 2.336nF 290W 29pF 4V 53nC@10V 800V 9.5A N-Channel TO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM10N80CZ C0G

* Images are for reference only

TSM10N80CZ C0G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM10N80CZ C0G
JLCPCB Part #
C3280400
Package
TO-220
Description
-55℃~+150℃ 1 N-channel 1.05Ω@10V 2.336nF 290W 29pF 4V 53nC@10V 800V 9.5A N-Channel TO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM10N80CZ C0G Specifications

TSM10N80CZ C0G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageTO-220
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.336nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)53nC@10V
Reverse Transfer Capacitance (Crss@Vds)29pF
Current - Continuous Drain(Id)9.5A
Drain to Source Voltage800V
Pd - Power Dissipation290W
RDS(on)1.05Ω@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM10N80CZ C0G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM10N80CZ C0G Documents

TSM10N80CZ C0G datasheets or manufacturer documentation.

Datasheet: TSM10N80CZ C0G Datasheet (PDF)

TSM10N80CZ C0G Schematic Symbol & PCB Footprint

The TSM10N80CZ C0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.