


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 6mA | |
| Fall Time | 15ns | |
| Rise Time | 14ns | |
| Voltage - Supply | 6.1V~18V | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 1.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC34152PG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 6mA | |
| Fall Time | 15ns | |
| Rise Time | 14ns | |
| Voltage - Supply | 6.1V~18V | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 1.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34152PG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC34152PG datasheets or manufacturer documentation.
Datasheet: MC34152PG Datasheet (PDF)
The MC34152PG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.