
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-89 | |
| Input Capacitance(Ciss) | 100pF | |
| Number | 1 N-channel | |
| Drain to Source Voltage | 350V | |
| RDS(on) | 14Ω@0V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPC3714CTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-89 | |
| Input Capacitance(Ciss) | 100pF | |
| Number | 1 N-channel | |
| Drain to Source Voltage | 350V | |
| RDS(on) | 14Ω@0V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPC3714CTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CPC3714CTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.