Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC040SMA120J
MSC040SMA120J
Extended
* Images are for reference only
MSC040SMA120J
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC040SMA120J
JLCPCB Part #
C3280072
Package
SOT-227(ISOT-OP)
Description
1.2kV N-Channel SOT-227(ISOT-OP) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageSOT-227(ISOT-OP)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.99nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)137nC
Reverse Transfer Capacitance (Crss)17pF
Current - Continuous Drain(Id)66A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)156pF
Pd - Power Dissipation323W
RDS(on)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC040SMA120J
MSC040SMA120J

* Images are for reference only

MSC040SMA120J

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC040SMA120J
JLCPCB Part #
C3280072
Package
SOT-227(ISOT-OP)
Description
1.2kV N-Channel SOT-227(ISOT-OP) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC040SMA120J

* Images are for reference only

MSC040SMA120J
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC040SMA120J
JLCPCB Part #
C3280072
Package
SOT-227(ISOT-OP)
Description
1.2kV N-Channel SOT-227(ISOT-OP) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC040SMA120J Specifications

MSC040SMA120J technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageSOT-227(ISOT-OP)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.99nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)137nC
Reverse Transfer Capacitance (Crss)17pF
Current - Continuous Drain(Id)66A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)156pF
Pd - Power Dissipation323W
RDS(on)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC040SMA120J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC040SMA120J Documents

MSC040SMA120J datasheets or manufacturer documentation.

Datasheet: MSC040SMA120J Datasheet (PDF)

MSC040SMA120J Schematic Symbol & PCB Footprint

The MSC040SMA120J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.