Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. A89505KLPTR
A89505KLPTR
Extended
* Images are for reference only
A89505KLPTR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
A89505KLPTR
JLCPCB Part #
C32799970
Package
ETSSOP-20
Description
-40℃~+135℃ 2 2V 30mA 5.5V~50V 68mA 800mV Full-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection ETSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAllegro MicroSystems, LLC
PackageETSSOP-20
Operating Temperature-40℃~+135℃
Driven ConfigurationFull bridge
Current - Output High(IOH)30mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Input Logic Level - High2V
Voltage - Supply5.5V~50V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Current - Output Low(IOL)68mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. A89505KLPTR
A89505KLPTR

* Images are for reference only

A89505KLPTR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
A89505KLPTR
JLCPCB Part #
C32799970
Package
ETSSOP-20
Description
-40℃~+135℃ 2 2V 30mA 5.5V~50V 68mA 800mV Full-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection ETSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A89505KLPTR

* Images are for reference only

A89505KLPTR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
A89505KLPTR
JLCPCB Part #
C32799970
Package
ETSSOP-20
Description
-40℃~+135℃ 2 2V 30mA 5.5V~50V 68mA 800mV Full-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection ETSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A89505KLPTR Specifications

A89505KLPTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAllegro MicroSystems, LLC
PackageETSSOP-20
Operating Temperature-40℃~+135℃
Driven ConfigurationFull bridge
Current - Output High(IOH)30mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Input Logic Level - High2V
Voltage - Supply5.5V~50V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Current - Output Low(IOL)68mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A89505KLPTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A89505KLPTR Documents

A89505KLPTR datasheets or manufacturer documentation.

A89505KLPTR Schematic Symbol & PCB Footprint

The A89505KLPTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.