


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Mini-Circuits | |
| Package | SC-70-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Configuration | Standalone | |
| Drain Current (Idss) | 5uA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 5V | |
| Pd - Power Dissipation | 360mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 380mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAV-541+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Mini-Circuits | |
| Package | SC-70-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Configuration | Standalone | |
| Drain Current (Idss) | 5uA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 5V | |
| Pd - Power Dissipation | 360mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 380mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAV-541+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAV-541+ datasheets or manufacturer documentation.
Datasheet: SAV-541+ Datasheet (PDF)
The SAV-541+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.