


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.95nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12.5pF | |
| Current - Continuous Drain(Id) | 59.6A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 240pF | |
| Pd - Power Dissipation | 65.7W | |
| RDS(on) | 9mΩ@7.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIR122DP-T1-RE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.95nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 44nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12.5pF | |
| Current - Continuous Drain(Id) | 59.6A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 240pF | |
| Pd - Power Dissipation | 65.7W | |
| RDS(on) | 9mΩ@7.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIR122DP-T1-RE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIR122DP-T1-RE3 datasheets or manufacturer documentation.
Datasheet: SIR122DP-T1-RE3 Datasheet (PDF)
The SIR122DP-T1-RE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.