
- Manufacturer
- MFR.Part #
- IRFS4410ZPBF
- JLCPCB Part #
- C3279195
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 100V 120nC@10V 170pF 230W 340pF 4.82nF 4V 97A 9mΩ@10V TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 120nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Current - Continuous Drain(Id) | 97A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 340pF | |
| RDS(on) | 9mΩ@10V | |
| Input Capacitance(Ciss) | 4.82nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 230W |

* Images are for reference only
IRFS4410ZPBF
Extended- Manufacturer
- MFR.Part #
- IRFS4410ZPBF
- JLCPCB Part #
- C3279195
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 100V 120nC@10V 170pF 230W 340pF 4.82nF 4V 97A 9mΩ@10V TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRFS4410ZPBF
- JLCPCB Part #
- C3279195
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 100V 120nC@10V 170pF 230W 340pF 4.82nF 4V 97A 9mΩ@10V TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFS4410ZPBF Specifications
IRFS4410ZPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 120nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Current - Continuous Drain(Id) | 97A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 340pF | |
| RDS(on) | 9mΩ@10V | |
| Input Capacitance(Ciss) | 4.82nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 230W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFS4410ZPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRFS4410ZPBF Documents
IRFS4410ZPBF datasheets or manufacturer documentation.
Datasheet: IRFS4410ZPBF Datasheet (PDF)
IRFS4410ZPBF Schematic Symbol & PCB Footprint
The IRFS4410ZPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.