
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3-41 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 707pF@800V | |
| Gate Threshold Voltage (Vgs(th)) | 5.7V@3.7mA | |
| Number | N-Channel | |
| Gate Charge(Qg) | 21nC@18V | |
| Current - Continuous Drain(Id) | 26A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 115W | |
| RDS(on) | 117mΩ@8.5A,18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMW120R090M1HXKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3-41 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 707pF@800V | |
| Gate Threshold Voltage (Vgs(th)) | 5.7V@3.7mA | |
| Number | N-Channel | |
| Gate Charge(Qg) | 21nC@18V | |
| Current - Continuous Drain(Id) | 26A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 115W | |
| RDS(on) | 117mΩ@8.5A,18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMW120R090M1HXKSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IMW120R090M1HXKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.